IRAUDPS3

Infineon Technologies
942-IRAUDPS3
IRAUDPS3

Mfr.:

Description:
Audio IC Development Tools +/-30V Power Supply IRS27952S controller

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$292.67 $292.67

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Amplifier
IRS27952S
88 VAC to 132 VAC, 176 VAC to 264 VAC
Bulk
Brand: Infineon Technologies
Dimensions: 5 in x 3 in x 1.5 in
For Use With: IRS27951, IRS27952
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001570988
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8534000099
CNHTS:
8543709990
USHTS:
8518402000
TARIC:
8534001900
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.