IPT009N08NM6ATMA1

Infineon Technologies
726-IPT009N08NM6ATMA
IPT009N08NM6ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 6 n-channel power MOSFET 80 V in TOLL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64

Stock:
64 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.28 $10.28
$8.80 $88.00
$8.00 $200.00
$7.35 $735.00
$6.91 $1,727.50
$6.48 $3,240.00
$5.83 $5,830.00
Full Reel (Order in multiples of 2000)
$5.33 $10,660.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: OptiMOS 6
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: IPT009N08NM6 SP005410948
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 6 80V Power MOSFETs

Infineon Technologies OptiMOS™ 6 80V Power MOSFETs set industry benchmark performance with a wide portfolio offering, including PQFN 3.3mm x 3.3mm, SuperSO8, PQFN 5mm x 6mm Dual-Side Cooling, and PQFN 3.3mm x 3.3mm Source-Down. The 80V family is ideal for high switching frequency applications such as telecom, servers, and solar. The performance improvements of OptiMOS™ 6 80V also demonstrate benefits in battery management systems (BMS).