IPD30N08S2L21ATMA1

Infineon Technologies
726-IPD30N08S2L21ATM
IPD30N08S2L21ATMA1

Mfr.:

Description:
MOSFETs N-Ch 75V 30A DPAK-2 OptiMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,885

Stock:
36,885 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.77 $3.77
$2.43 $24.30
$1.66 $166.00
$1.33 $665.00
$1.24 $1,240.00
Full Reel (Order in multiples of 2500)
$1.07 $2,675.00
$1.06 $5,300.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.88
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
75 V
30 A
15.9 mOhms
- 20 V, 20 V
1.2 V
72 nC
- 55 C
+ 175 C
136 W
Enhancement
AEC-Q100
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: IPD30N08S2L-21 SP000252170
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

75V to 100V N-Channel Automotive MOSFETs

Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications. These modules are available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These Infineon MOSFETs are ideal for fuel injection systems, in-vehicle wireless charging applications, and the C02 emission-reducing 48V power subsystem known as Board Net.