IM241M6S1JAUMA1

Infineon Technologies
726-IM241M6S1JAUMA1
IM241M6S1JAUMA1

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers CIPOS MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 377

Stock:
377 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.11 $10.11
$7.77 $77.70
$7.18 $179.50
$6.63 $663.00
$6.37 $1,592.50
Full Reel (Order in multiples of 500)
$5.53 $2,765.00
$5.49 $13,725.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor / Motion / Ignition Controllers & Drivers
Stepper Motor Controllers / Drivers
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 13 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: CIPOS Micro
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: CIPOS
Part # Aliases: IM241-M6S1J SP005426935
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8542399000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CIPOS™ Micro Intelligent Power Modules (IPMs)

Infineon CIPOS™ Micro Intelligent Power Modules (IPMs) is a family of compact, three-phase, intelligent power modules for low-power (i.e. up to 450W with heatsink) motor drive applications. These applications include ventilation fans, circulation pumps, air purifiers, dishwashing machines, and refrigerator compressor drives. CIPOS Micro IPMs have several protection features, including precise overcurrent protection and a UL-certified temperature sensor. Available in both surface mount and through-hole configurations, the family features rugged and efficient high-voltage MOSFETs and IGBTs specially optimized for variable frequency drives with voltage ratings of 250V to 600V. Also, these IPMs utilize high-voltage gate drivers tuned to achieve an optimal balance between EMI and switching losses.

CIPOS™ Intelligent Power Modules

Infineon CIPOS™ IPMs offer a variety of semiconductors in different packages and different voltage- and current classes. These IPMs are separated in CIPOS™ Nano, CIPOS™ Micro, and CIPOS™ Mini families. The CIPOS family is highly integrated, compact power modules designed to drive motors. Applications include home appliances, fans, pumps to general-purpose drives.

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.