FS3L50R07W2H3FB11BPSA1

Infineon Technologies
726-FS3L50R07W2H3FB1
FS3L50R07W2H3FB11BPSA1

Mfr.:

Description:
IGBT Modules 650 V, 50 A 3-level IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$95.06 $95.06
$78.40 $784.00
$61.89 $6,498.45
2,505 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
SiC IGBT Modules
3-Phase Inverter
650 V
1.45 V
50 A
100 nA
20 mW
Module
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Series: High Speed IGBT H3
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: SiC
Tradename: EasyPACK
Part # Aliases: FS3L50R07W2H3F_B11 SP001602696
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Other

Product Catalogs

Technical Resources

Test/Quality Data

This functionality requires JavaScript to be enabled.

USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

Fast DC EV Charging Solutions

Infineon Technologies Fast DC Electric Vehicle (EV) Charging Solutions address the needs for e-mobility. With the ever-growing number of electric vehicles on the market and pressure from governments to reduce vehicle emissions to zero by 2050, there is a great need for more efficient charging solutions. As various consumer studies show, the acceptance of electromobility depends largely on the availability and duration of the charging process. High-power DC charging stations are the answer to these market requirements. Today, a typical electric vehicle can charge about 80% of its battery capacity in less than 10 minutes. This is comparable to refueling a conventional car with an internal combustion engine. Infineon helps bring energy-efficient DC fast-charging designs to life. Benefit from a comprehensive, ready-to-implement one-stop product and design portfolio that covers the entire product range from power conversion, microcontrollers, security, auxiliary power supply, and communication.

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.

Fx3L50R07W2H3FB11 EasyPACK™ IGBT Modules

Infineon Technologies Fx3L50R07W2H3FB11 EasyPACK™ Insulated Gate Bipolar Transistor (IGBT) Modules are 650V, 50A/100A, and 3-level modules with CoolSiC™ Schottky diode and PressFIT contact technology. These modules offer high current density with low switching losses and are optimized for customized development cycle time and cost. The Fx3L50R07W2H3FB11 modules feature an Al2O3 substrate with low thermal resistance, compact design, and rugged mounting with integrated mounting clamps. Typical applications include motor drives, solar applications, 3-level applications, and UPS systems.