FP35R12N2T7B67BPSA1

Infineon Technologies
726-FP35R12N2T7B67BP
FP35R12N2T7B67BPSA1

Mfr.:

Description:
IGBT Modules EconoPIM2 module with TRENCHSTOPIGBT7 and emitter controlled 7 diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$160.66 $160.66
$134.26 $1,342.60
$120.45 $12,647.25
510 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Modules
1.2 kV
1.78 V
100 nA
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Mounting Style: Press Fit
Product Type: IGBT Modules
Series: EconoPIM 2
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: TRENCHSTOP
Part # Aliases: FP35R12N2T7_B67 SP005978191
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8504409100
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99