FM31276-G

Infineon Technologies
877-FM31276-G
FM31276-G

Mfr.:

Description:
Supervisory Circuits 64K w/RTC Pwr Mon WDT Bat Sw PF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 424

Stock:
424 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.87 $11.87
$11.05 $110.50
$7.78 $194.50
$7.75 $775.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-14
3.9 V, 4.4 V
2 Input
Active Low, Bidirectional
Manual Reset
Watchdog
Backup
200 ms
5.5 V
- 40 C
+ 85 C
FM31276
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Overvoltage Threshold: 4.4 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 560
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Undervoltage Threshold: 3.9 V
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Ramtron International Corporation has been acquired by Cypress
Semiconductor Corporation. Cypress has determined the need to
increase pricing for Ramtron FRAM product. We apologize for any
inconvenience this may cause.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-14

CAHTS:
8542320090
CNHTS:
8542319090
USHTS:
8542310075
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON