DEMO2QR1080GTOBO1

726-DEMO2QR1080GTOBO
DEMO2QR1080GTOBO1

Mfr.:

Description:
Power Management IC Development Tools This is the 28 W 12V demo board designed in a quasi resonant flyback converter topology using ICE2QR1080G Quasi-resonant CoolSET .The target applications of ICE2QR1080G are set-top box, portable game controller, Blue-Ray/DVD player, netbook adapter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Demonstration Boards
AC/DC Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
ICE2QR1080G
Brand: Infineon Technologies
Output Current: 2.33 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CoolSET
Part # Aliases: DEMO-2QR1080G SP001586636
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.