CYTVII-B-E-1M-SK

Infineon Technologies
727-CYTVII-B-E-1M-SK
CYTVII-B-E-1M-SK

Mfr.:

Description:
Development Boards & Kits - ARM OTHER PL90

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
5
Expected 2025-11-20
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$171.84 $171.84

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:
Starter Kits
ARM Cortex M4F
CYT2B75CADES
Tray
Brand: Infineon Technologies
Description/Function: Traveo II Low-Cost, Arduino Compatible Evaluation Board
For Use With: Traveo II CYT2B7 MCU
Interface Type: UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005664347
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Traveo™ II Starter Kit

Infineon Technologies Traveo™ II Starter Kit (CYTVII-B-E-1M-SK) is a demonstration and development platform based on the Traveo™ II 32-bit Arm® Automotive Microcontrollers. The Traveo II MCUs offer cutting-edge performance, safety, and security features for automotive body electronics applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F cores and feature advanced security features.