CYT2CL7BAAQ0AZSGS

Infineon Technologies
727-YT2CL7BAAQ0AZSGS
CYT2CL7BAAQ0AZSGS

Mfr.:

Description:
ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14
Can Ship Immediately
On Order:
1,200
Expected 2026-04-09
Factory Lead-Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.61 $28.61
$23.11 $231.10
$22.17 $554.25
$19.53 $1,953.00
$18.57 $4,642.50
$16.06 $9,636.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
CYT2CL
SMD/SMT
LQFP-144
ARM Cortex M0+, ARM Cortex M4F
4.06 MB
32 bit
12 bit
100 MHz, 160 MHz
108 I/O
512 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 48 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Tradename: TRAVEO
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontroller offers cutting-edge performance, safety, and security features for smart green mobility and safety-critical industry applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F and have an enhanced performance of 1500DMIPS in the TRAVEO T2G Arm family. The TRAVEO automotive MCUs offer scalability across memory size and pin count. IP compatibility enables customers to design and develop systems using a single-platform MCU solution. These MCUs possess advanced security features like a Hardware Security Module (HSM), dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.

TRAVEO™ T2G CYT2CL Microcontrollers

Infineon Technologies TRAVEO™ T2G CYT2CL Microcontrollers are dedicated to automotive systems like cluster entry and body control units. The family features an Arm® Cortex®-M4 CPU for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. The TRAVEO™ T2G CYT2CL has embedded peripherals supporting a controller area network with flexible data rate (CAN FD), local interconnect network (LIN), clock extension peripheral interface (CXPI), and LCD controller. The devices are manufactured on an advanced 40nm process. The TRAVEOTM T2G CYT2CL incorporates Infineon's low-power flash memory and multiple high-performance analogs and digital peripherals and enables the creation of a secure computing platform. CYT2BL is targeted at automotive systems like body control units. CYT2CL is targeted at automotive systems like cluster entry units.

Automotive PSOC™, TRAVEO™ T2G, & AURIX™ MCUs

Infineon Technologies Automotive PSOC™, TRAVEO™ T2G, and AURIX™ Microcontrollers (MCUs) offer a comprehensive product range that includes state-of-the-art 32-bit microcontrollers. These MCUs provide strong performance, future-proven security solutions, and traditional 8- and 16-bit microcontrollers. The 32-bit MCU product portfolio includes TRAVEO, T2G, Auto PSOC, based on Arm® Cortex®-M technology, and AURIX, which uses TriCore™ technology. Infineon's broad range of microcontrollers enables scalable and high-performance solutions for applications in automotive, industrial, and consumer markets. All Infineon automotive microcontrollers are AECQ-100 qualified and supply excellent performance and reliability based on TriCore benchmark technology and an Arm Cortex. The devices include rich connectivity features ideal for automotive and safety-critical industrial applications.

TRAVEO™ T2G Cluster

Infineon Technologies TRAVEO™ T2G Cluster MCUs are designed to offer extensive scalability and high performance for automotive applications. These MCUs are fortified with up to two Arm® Cortex®-M7 cores, each clocked at up to 320MHz, delivering a powerful 1500 DMIPS. They also feature impressive memory capacities, with up to 6MB of flash memory and 4MB of VRAM, ensuring ample storage and efficient data handling. Additionally, the TRAVEO™ T2G Cluster comes equipped with a 2.5D graphics engine, enabling advanced graphical displays and enhancing the overall user experience in automotive environments. High processing power, substantial memory, and advanced graphics capabilities make the TRAVEO T2G Cluster a robust solution for modern automotive systems.