CYBLE-222014-01

Infineon Technologies
727-CYBLE-222014-01
CYBLE-222014-01

Mfr.:

Description:
Bluetooth Modules - 802.15.1 EZ-BLE PRoC BT 4.2 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,635

Stock:
1,635
Can Ship Immediately
On Order:
1,000
Expected 2026-02-24
Factory Lead-Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$19.51 $19.51
$17.03 $170.30
$16.18 $404.50
$15.00 $1,500.00
$14.23 $3,557.50
Full Reel (Order in multiples of 500)
$13.56 $6,780.00
$13.16 $13,160.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 4.2
I2C, SPI, UART
3 dBm
1 Mb/s
- 89 dBm
2.4 GHz
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: External w/SMA Connector
Antenna Connector Type: SMA
Brand: Infineon Technologies
Height: 1.8 mm
Length: 10 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 89 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16.4 mA
Supply Current Transmitting: 15.6 mA
Width: 10 mm
Unit Weight: 268 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
USHTS:
8517620090
TARIC:
8471500000
MXHTS:
8473300499
ECCN:
5A992.C

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

PSOC™ 4 BLE Modules

Infineon Technologies PSOC™ 4 BLE Modules are ideal for IoT applications requiring a small module footprint, cost optimization, extended operating temperature, and long-range communication. These certified programmable module solutions are easy to use and have a small 10mm x 10mm x 1.8mm footprint. The modules feature long-range BLE options for up to 400 meters of line-of-sight communication.

CYBLE-222014 EZ-BLE PROC™ BLUETOOTH® 4.2 Module

Infineon Technologies CYBLE-222014-01 EZ-BLE™ PROC™ BLUETOOTH® 4.2 Module is fully certified and supports Bluetooth Low Energy (BLE) 4.2 wireless communication. The CYBLE-222014-01 includes onboard crystal oscillators, a chip antenna, passive components, and a Cypress PROC BLE. This module's programmable architecture supports several peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI).

PSOC™ 4 Arm® Cortex®-M0 Microcontrollers

Infineon Technologies PSOC™ 4 Arm® Cortex®-M0 Microcontrollers feature the low-power Cortex-M0 core combined with PSOC's programmable mixed-signal hardware IP, resulting in a flexible and scalable low-power mixed-signal architecture. Combine the PSOC 4 with PSOC Creator™ to create unique designs, shorten development schedules, and accelerate time-to-market.​ Functions such as capacitive touch, analog sensor integration, and wireless connectivity are integrated and optimized in PSOC 4. The Infineon PSOC Creator IDE software is an easy-to-use IDE that introduces a schematic entry design methodology. This software can also be used to develop with the programmable PSOC 4 architecture and configure peripherals such as capacitive sensing, programmable analog block, programmable digital blocks, and wired/wireless connectivity.

BLUETOOTH® Low Energy Modules & Development Tools

Infineon Technologies BLUETOOTH® Low Energy (BLE) Modules and Dev Tools are a portfolio of PSoC 4 BLE, PRoC BLE, and EZ-BLE modules. The PSoC 4 BLE and PRoC BLE are single-mode solutions with full-featured BLUETOOTH® 4.2 qualifications.