CY9BF316NPMC-G-JNE2

Infineon Technologies
727-CY9F316NPMCGJNE2
CY9BF316NPMC-G-JNE2

Mfr.:

Description:
ARM Microcontrollers - MCU MM-LEGACY MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.32 $9,288.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
MB9B310R
SMD/SMT
LQFP-100
ARM Cortex M3
512 kB
32 bit
12 bit
144 MHz
83 I/O
64 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Analog Supply Voltage: 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
I/O Voltage: 5 V
Interface Type: CSIO, I2C, LIN, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: r2p1
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2