CY8CMBR3102-SX1I

Infineon Technologies
727-CY8CMBR3102-SX1I
CY8CMBR3102-SX1I

Mfr.:

Description:
Touch Screen Controllers CapSense Express 2 Buttons

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 57,510

Stock:
57,510 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.60 $16.00
$1.49 $37.25
$1.44 $144.00
$1.39 $347.50
$1.36 $680.00
$1.35 $1,350.00
$1.30 $3,783.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.85
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Screen Controllers
RoHS:  
CY8CMBR3
Capacitive Touch Controller
2 Key
I2C
5.5 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2910
Subcategory: Data Converter ICs
Tradename: CapSense
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310075
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

CAPSENSE™ Controllers

Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.

CY8CMBR3xxx CAPSENSE™ Express™ Controllers

Infineon Technologies CY8CMBR3xxx CAPSENSE™ Express™ Controllers enable advanced, yet easy-to-implement capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. These controllers are ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times. 

CAPSENSE™ Express Controllers

Infineon Technologies CAPSENSE™ Express Controllers enable users to integrate up to 16 GPIOs for a sleek and trendy Capacitive sensing solution. The addition of the ultra-low power CY8CMBR2xxx series into this family, coupled with the SmartSense Auto-tuning algorithm, revolutionizes the simplicity and ease with which up to 16 GPIOs can be integrated into CAPSENSE solutions without the mundane and tiresome process of manual tuning. This advantage enables quick turn time-to-market, while also maintaining flexibility for customer projects. Features include up to 16 CAPSENSE buttons that can be integrated with the revolutionary SmartSense Auto-tuning algorithm. It also has a small footprint package and LED drive capability with the Infineon CY8CMBR2xxx series, which eliminates the tuning process and compensates for environmental changes during runtime and the capability to have 15μA per button in run mode.

CAPSENSE™ Capacitive Touch Sensing Controller

Infineon Technologies CAPSENSE™ Express Capacitive Touch Sensing Controller solutions simplify button replacement by eliminating unnecessary software tools, firmware development, device programming, and system tuning. Infineon CAPSENSE Express delivers a register configurable device that does not require firmware or device coding and is enabled with the Infineon SmartSense Auto-Tuning algorithm, eliminating the need to tune the user interface manually. The controller supports ten capacitive sensing buttons and 10 GPOs. Unregulated battery operation is available due to a voltage range of 1.71 to 5.5V and ultra-low power consumption in both run and sleep modes. Additional features include noise immunity to radiated and conducted noise and flanking sensor suppression to maintain robust sensing while using closely spaced buttons.