CY8C4147LWEHVS035XXQLA1

Infineon Technologies
726-CY8C4147LWEHVS35
CY8C4147LWEHVS035XXQLA1

Mfr.:

Description:
32-bit Microcontrollers - MCU PSOC 4 high voltage mixed signal Automotive MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:
500 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.20 $19.20
$15.61 $156.10
$14.90 $372.50
$12.93 $1,293.00
$12.35 $3,087.50
$11.27 $5,635.00
$9.86 $9,860.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC HV MS
SMD/SMT
QFN-56
Arm Cortex-M0+
128 kB
16 kB
32 bit
12 bit
48 MHz
41 I/O
3.6 V
28 V
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 16 kB
Moisture Sensitive: Yes
Number of Timers/Counters: 8 x 16 bit
Operating Supply Voltage: 3.6 V to 28 V
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: CY8C4147LWE-HVS035X SP005905670
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers

Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers (MCUs) belong to the PSOC 4 HV Mixed Signal (MS) series. These MCUs are a combination of a microcontroller with a 12-bit SAR ADC, a 5th-generation Multi-Sense Converter (MSC) block supporting capacitive sensing (CAPSENSE™). The PSOC™ 4 HV MS-64K/128K MCUs feature an Arm® Cortex®-M0+ processor with programmable and reconfigurable analog and digital blocks. These MCUs support functional safety levels of ASIL-B according to ISO 26262 and are AEC-Q100 qualified.