CY8C4147AZSS588XQLA1

Infineon Technologies
726-CY8C4147AZSS588X
CY8C4147AZSS588XQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 450

Stock:
450 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.99 $16.99
$13.14 $131.40
$12.52 $313.00
$10.88 $1,088.00
$10.39 $2,597.50
$8.34 $4,170.00
$8.32 $7,488.00
2,700 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S Max
SMD/SMT
TQFP-100
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
84 I/O
16 kB
1.71 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: CAN FD, GPIO, I2C, I2S, LIN, SPI, UART
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: CY8C4147AZSS588XQLA1 SP005973663
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4100S Max Arm® Cortex®-M0+ Programmable SoCs

Infineon Technologies PSOC™ 4100S Max Arm® Cortex®-M0+ Programmable SoCs have more flash and GPIOs and introduce the next generation CAPSENSE™ IP, MSC CAPSENSE. The Infineon SoCs advancements enable higher performance, lower power operation, and lower cost HMI applications. The PSOC 4100S Max can innovate products to the next level using communication methods and a cryptographic accelerator.