CY8C4128AXI-S455

Infineon Technologies
727-CY8C4128AXI-S455
CY8C4128AXI-S455

Mfr.:

Description:
ARM Microcontrollers - MCU HMI-LEGACY PSOC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.07 $13.07
$9.30 $93.00
$8.87 $221.75
$7.39 $739.00
$7.10 $1,775.00
$6.00 $3,000.00
$5.94 $5,346.00
$5.92 $15,984.00
5,400 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S Plus
SMD/SMT
TQFP-64
ARM Cortex M0+
256 kB
32 bit
10 bit, 12 bit
24 MHz
54 I/O
32 kB
1.71 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 x 16 bit
Processor Series: PSoC 4100
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2