CY8C4025LQSS413XQLA1

Infineon Technologies
726-CY8C4025LQSS413X
CY8C4025LQSS413XQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 798

Stock:
798 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.01 $12.01
$9.21 $92.10
$8.59 $214.75
$7.55 $755.00
$7.16 $1,790.00
$6.43 $3,215.00
$5.43 $5,430.00
$5.18 $12,950.00
4,900 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000S
SMD/SMT
QFN-40
ARM Cortex M0+
32 kB
32 bit
10 bit
24 MHz
34 I/O
4 kB
1.71 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: CY8C4025LQS-S413 SP005912381
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2