CY8C4024LQS-S413

Infineon Technologies
726-CY8C4024LQS-S413
CY8C4024LQS-S413

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 800

Stock:
800 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.04 $10.04
$7.29 $72.90
$6.79 $169.75
$5.97 $597.00
$5.67 $1,417.50
$5.08 $2,540.00
$4.29 $4,290.00
$4.12 $10,300.00
4,900 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000S
SMD/SMT
QFN-40
ARM Cortex M0+
16 kB
32 bit
10 bit
24 MHz
34 I/O
2 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
DAC Resolution: 2 x 7 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: SP005873039
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4000 Series Programmable SoCs

Infineon Technologies 4000 Series Programmable System-on-Chip (PSOC™) are small members of the PSOC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSOC 4000 products will be fully upward compatible with members of the PSOC 4 platform for applications and design needs.