CY14B101Q2-LHXIT

Infineon Technologies
727-CY14B101Q2-LHXIT
CY14B101Q2-LHXIT

Mfr.:

Description:
NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,139

Stock:
3,139 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.19 $23.19
$21.51 $215.10
$20.85 $521.25
$20.34 $1,017.00
$19.84 $1,984.00
$19.20 $4,800.00
$18.69 $9,345.00
$18.57 $18,570.00
Full Reel (Order in multiples of 2500)
$17.28 $43,200.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$17.21
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
DFN-8
SPI
1 Mbit
128 k x 8
8 bit
3.6 V
2.7 V
10 mA
- 40 C
+ 85 C
CY14B101
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320030
CNHTS:
8542319090
USHTS:
8542320041
JPHTS:
854232031
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
INFINEON