BTT60351ERLXUMA1

Infineon Technologies
726-BTT60351ERLXUMA1
BTT60351ERLXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart High-Side Power Switch Single Channel, 35 mOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,848

Stock:
3,848 Can Ship Immediately
Factory Lead-Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.52 $5.52
$3.78 $37.80
$3.21 $321.00
$2.85 $1,425.00
$2.56 $2,560.00
Full Reel (Order in multiples of 3000)
$2.46 $7,380.00
$2.33 $13,980.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High-Side Power Switch
1 Output
5 A
13.15 A
70 mOhms
150 us
150 us
- 40 C
+ 150 C
SMD/SMT
PG-TDSO-14
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.6 W
Product: Power Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 8 V
Tradename: PROFET
Part # Aliases: BTT6035-1ERL SP005564068
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PROFET™ +24V Smart High-Side Power Switches

Infineon Technologies PROFET™ +24V Smart High-Side Power Switches feature an inbuilt adjustable overcurrent limitation for safeguarding sensitive loads and supply line wires from abnormal currents. These 35mΩ single-channel devices are fitted for switching large capacitive loads. Infineon Technologies PROFET™ +24V Smart High-Side Power Switches come in a TDSO-14 package and are footprint-compatible with family members, offering protection and diagnostic functions for itself, attached loads, and power net.