BSZ042N06NSATMA1
See Product Specifications
Mfr.:
Description:
MOSFETs N-Ch 60V 40A TDSON-8
In Stock: 39,512
-
Stock:
-
39,512 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.29 | $1.29 | |
| $1.07 | $10.70 | |
| $0.978 | $97.80 | |
| $0.938 | $469.00 | |
| $0.905 | $905.00 | |
| $0.868 | $2,170.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.823 | $4,115.00 | |
| 25,000 | Quote | |
Alternative Packaging
Datasheet
Models
- PCB Footprints & Symbols - OptiMOS™ Power MOSFETs 60V - Altium - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ Power MOSFETs 60V - Cadence - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ Power MOSFETs 60V - Eagle - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ Power MOSFETs 60V - Mentor - v1.0 (Zip)
Product Catalogs
SPICE Models
- CAHTS:
- 8541290000
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Canada
