BSZ021N04LS6ATMA1

Infineon Technologies
726-BSZ021N04LS6ATMA
BSZ021N04LS6ATMA1

Mfr.:

Description:
MOSFETs IFX FET 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,335

Stock:
10,335 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.08 $2.08
$1.69 $16.90
$1.46 $146.00
$1.34 $670.00
$1.12 $1,120.00
$1.03 $2,575.00
Full Reel (Order in multiples of 5000)
$0.977 $4,885.00
$0.975 $9,750.00
25,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSDSON-FL-8
N-Channel
1 Channel
40 V
40 A
2.4 mOhms
- 20 V, 20 V
2.3 V
31 nC
- 55 C
+ 175 C
83 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 110 S
Product Type: MOSFETs
Rise Time: 1.6 ns
Series: BSZ0xx
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: BSZ021N04LS6 SP001477562
Unit Weight: 38.760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next-generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilizes thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimized for synchronous rectification. These MOSFETs are available in various voltage nodes, including 40V, 100V, 120V, 135V, 150V, and 200V.