BSM50GD120DN2

641-BSM50GD120DN2
BSM50GD120DN2

Mfr.:

Description:
IGBT Modules 1200V 50A FL BRIDGE

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Silicon Modules
Hex
1.2 kV
2.5 V
72 A
200 nA
350 W
EconoPACK 2A
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Height: 17 mm
Length: 107.5 mm
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Width: 45 mm
Part # Aliases: SP000100359 BSM50GD120DN2BOSA1
Unit Weight: 250.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99