BSC072N08NS5ATMA1

Infineon Technologies
726-BSC072N08NS5ATMA
BSC072N08NS5ATMA1

Mfr.:

Description:
MOSFETs N-Ch 80V 74A TDSON-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,665

Stock:
30,665 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.77 $3.77
$2.43 $24.30
$1.66 $166.00
$1.33 $665.00
$1.24 $1,240.00
$1.15 $2,875.00
Full Reel (Order in multiples of 5000)
$1.07 $5,350.00
25,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
80 V
74 A
7.2 mOhms
- 20 V, 20 V
2.2 V
24 nC
- 55 C
+ 150 C
69 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 31 S
Product Type: MOSFETs
Rise Time: 7 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: BSC072N08NS5 SP001232628
Unit Weight: 104.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.