VW2X60-16IO1

IXYS
747-VW2X60-16IO1
VW2X60-16IO1

Mfr.:

Description:
Thyristor Modules 60 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
21 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.68 $976.32
$40.67 $4,880.40

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
VW2x60
Screw Mount
V1-A-Pack
Blister Pack
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 60 A
Product Type: Thyristor Modules
Factory Pack Quantity: 24
Subcategory: Discrete and Power Modules
Technology: Si
Type: AC Controller
Vr - Reverse Voltage: 1.6 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8541300080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99