MCD310-16IO1

IXYS
747-MCD310-16IO1
MCD310-16IO1

Mfr.:

Description:
Discrete Semiconductor Modules 310 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$202.72 $202.72
$202.66 $2,026.60
$176.34 $17,634.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
Phase Leg
Si
1.32 V
1.6 kV
Screw Mount
Y2-DCB
- 40 C
+ 140 C
MCD310
Bulk
Brand: IXYS
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 150 mA
Output Current: 310 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
CNHTS:
8542319090
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99