MCC312-12IO1

IXYS
747-MCC312-12IO1
MCC312-12IO1

Mfr.:

Description:
Thyristor Modules 312 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$294.89 $294.89
$265.28 $3,183.36
102 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCC312
1.32 V
150 mA
- 40 C
+ 140 C
Screw Mount
Y1-CU
Bulk
Brand: IXYS
Holding Current Ih Max: 150 mA
Output Current: 312 A
Product Type: Thyristor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Technology: Si
Type: Phase Leg
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
CNHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99