MCC132-16IO1

IXYS
747-MCC132-16IO1
MCC132-16IO1

Mfr.:

Description:
Thyristor Modules 132 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$104.13 $104.13
$86.61 $1,039.32
$83.34 $8,500.68

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCC132
150 mA
- 40 C
+ 100 C
Screw Mount
Y4-M6
Bulk
Brand: IXYS
Holding Current Ih Max: 200 mA
Product: Thyristor Modules
Product Type: Thyristor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
CNHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99