IXTX170P10P

IXYS
747-IXTX170P10P
IXTX170P10P

Mfr.:

Description:
MOSFETs -170.0 Amps -100V 0.012 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 226

Stock:
226 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.98 $35.98
$25.96 $259.60
$23.01 $2,761.20
$20.08 $10,240.80

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
170 A
12 mOhms
- 20 V, 20 V
4 V
240 nC
- 55 C
+ 150 C
890 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Forward Transconductance - Min: 58 S/35 S
Product Type: MOSFETs
Series: IXTX170P10
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99