IXTN8N150L

IXYS
747-IXTN8N150L
IXTN8N150L

Mfr.:

Description:
MOSFET Modules 8 Amps 1500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 253

Stock:
253 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$76.35 $76.35
$63.58 $635.80
$60.79 $6,079.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1.5 kV
7.5 A
3.6 Ohms
- 30 V, + 30 V
5 V
- 55 C
+ 150 C
545 W
IXTN8N150
Tube
Brand: IXYS
Configuration: Single
Fall Time: 95 ns
Product Type: MOSFET Modules
Rise Time: 18 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Type: Linear Power MOSFET
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 36 ns
Vr - Reverse Voltage: 100 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Linear Power MOSFETs with Extended FBSOA

IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification.