IXTA80N075L2

IXYS
747-IXTA80N075L2
IXTA80N075L2

Mfr.:

Description:
MOSFETs MOSFET N CHANNEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,990

Stock:
2,990 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.45 $23.45
$13.55 $135.50
$12.60 $1,260.00
$12.23 $6,115.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
75 V
80 A
24 mOhms
- 20 V, 20 V
2.5 V
103 nC
- 55 C
+ 150 C
357 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 24 S
Product Type: MOSFETs
Rise Time: 35 ns
Series: Very High Voltage
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Linear Power MOSFETs with Extended FBSOA

IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification.