IXGR35N120BD1

IXYS
747-IXGR35N120BD1
IXGR35N120BD1

Mfr.:

Description:
IGBTs 23 Amps 1200V 3.7 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.52 $16.52
$13.45 $134.50
$11.19 $1,342.80
$9.98 $5,089.80
$9.32 $9,506.40

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
ISOPLUS247-3
Through Hole
Single
1.2 kV
- 20 V, 20 V
- 55 C
+ 150 C
IXGR35N120
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 54 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 5.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99