IXGN72N60C3H1

IXYS
747-IXGN72N60C3H1
IXGN72N60C3H1

Mfr.:

Description:
IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 52A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 488

Stock:
488 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 488 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$47.62 $47.62
$35.04 $350.40

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
SOT-227B-4
Screw Mount
Single
600 V
2.5 V
- 20 V, 20 V
78 A
360 W
- 55 C
+ 150 C
IXGN72N60
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 360 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 10
Subcategory: IGBTs
Tradename: GenX3
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.