IXGA4N100

IXYS
747-IXGA4N100
IXGA4N100

Mfr.:

Description:
IGBTs 8 Amps 1000V 2.7 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.25 $362.50
$5.85 $585.00
$5.20 $2,600.00
$4.61 $4,610.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1 kV
- 20 V, 20 V
- 55 C
+ 150 C
IXGA4N100
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 8 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99