DSEC120-12AK

IXYS
747-DSEC120-12AK
DSEC120-12AK

Mfr.:

Description:
Rectifiers 120 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,084

Stock:
1,084 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.78 $27.78
$16.45 $164.50
$15.24 $1,524.00
$15.21 $7,605.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-264-3
1.2 kV
60 A
Standard Recovery Rectifier
Dual Common Cathode
1.74 V
500 A
2.5 mA
40 ns
- 55 C
+ 175 C
DSEC120
Tube
Brand: IXYS
Pd - Power Dissipation: 230 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Tradename: HiPerFRED
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.