DCG17P1200HR

IXYS
747-DCG17P1200HR
DCG17P1200HR

Mfr.:

Description:
SiC Schottky Diodes Power Diode Disc-Schottky ISOPLUS247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 30   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$134.43 $4,032.90
$120.61 $14,473.20
510 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
ISO247-3
Series
31.7 A
1.2 kV
1.5 V
1 kA
35 uA
- 40 C
+ 150 C
Tube
Brand: IXYS
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
854110000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Silicon Carbide (SiC) Devices

IXYS Silicon Carbide (SiC) Devices are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. IXYS focuses on developing the most reliable Silicon Carbide Semiconductor Devices available.

Silicon Carbide (SiC) Diodes & Rectifiers

IXYS Silicon Carbide (SiC) Diodes and Rectifiers are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. These SiC diodes and rectifiers come with a 1200V maximum repetitive reverse blocking voltage. They are available in dual-, phase-leg, or common cathode configurations. The IFAVMTotal for these devices ranges from 12.5A to 60A. IXYS Silicon Carbide (SiC) Diodes and Rectifiers are offered in either SOT-227B or ISOPLUS247 packages. These devices are ideal for use in solar inverters, uninterruptible power supply (UPS), welding equipment, switched-mode power supplies, medical equipment, or as high-speed rectifiers.