SS150TA60110

IXYS Integrated Circuits
747-SS150TA60110
SS150TA60110

Mfr.:

Description:
SiC Schottky Diodes 10A 600V Triple Common Anode SiC Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.35 $2,854.00
$63.01 $7,561.20
520 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
SMD-6
Triple Common Anode
10 A
600 V
1.6 V
25 A
10 uA
- 55 C
+ 175 C
SS150
Tube
Brand: IXYS Integrated Circuits
Pd - Power Dissipation: 60 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 40
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

SiC (Silicon Carbide) Diodes & Rectifiers

IXYS SiC (Silicon Carbide) Diodes and Rectifiers provide extremely fast switching, high-frequency operation with zero recovery, and temperature-independent behavior. Coupled with the low inductance IXYS DE-Series RF package, these SiC Diodes and Rectifiers diodes can be utilized in any number of fast switching diode circuits or high-frequency converter applications.