PD2601

IXYS Integrated Circuits
849-PD2601
PD2601

Mfr.:

Description:
Triac & SCR Output Optocouplers 600 VOLTS 1000 MA 20-500 OP FREQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
182
Expected 2026-04-01
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.11 $15.11
$10.63 $106.30
$9.19 $919.00
$8.62 $4,310.00
$8.34 $8,340.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
DIP-16
5 mA
PD2601
Tube
Brand: IXYS Integrated Circuits
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 1.089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99