IXDD614PI

IXYS Integrated Circuits
849-IXDD614PI
IXDD614PI

Mfr.:

Description:
Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,556

Stock:
3,556 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.17 $4.17
$3.05 $30.50
$2.42 $121.00
$2.33 $233.00
$2.25 $562.50
$2.17 $1,085.00
$2.14 $2,140.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
Through Hole
DIP-8
1 Driver
1 Output
14 A
4.5 V
35 V
Non-Inverting
25 ns
18 ns
- 40 C
+ 125 C
IXD_614
Tube
Brand: IXYS Integrated Circuits
Maximum Turn-Off Delay Time: 70 ns
Maximum Turn-On Delay Time: 70 ns
Operating Supply Current: 1 mA
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Clare
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541900000
CNHTS:
8542399000
TARIC:
8541900000
USHTS:
8542390090
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Supercharged Solutions for EV Charging Systems

Littelfuse application expertise has helped to engineer some of the most advanced systems for EV charging stations. Whether developing alternating current (AC) charging systems, which provide AC power to a vehicle’s on-board charger, or direct current (DC) fast chargers, which provide DC power to a vehicle’s battery system, Littelfuse can help designers meet three key goals of safety, efficiency, and reliability.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

IXDx614 Ultrafast MOSFET Gate Drivers

IXYS IXDx614 Ultrafast MOSFET Gate Drivers offer a 4.5V to 35V voltage range with a low 10µA supply current rating. These drivers feature a low propagation delay with fast rise and fall times, making the IXDx614 family ideal for high-frequency and high-power applications. IXYS IXDx614 Ultrafast MOSFET Drivers operate in a -40°C to +125°C temperature range and have a 14A peak source/sink drive current.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.