CPC7591MC

IXYS Integrated Circuits
849-CPC7591MC
CPC7591MC

Mfr.:

Description:
Switch ICs - Various Line Card Access Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 988   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.40 $4,347.20
$3.72 $3,720.00
$3.53 $8,825.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Switch ICs - Various
Line Card Access Switches
4 Switch
100 Ohms
5 V
- 40 C
+ 110 C
SMD/SMT
DFN-16
Tube
Brand: IXYS Integrated Circuits
Product Type: Switch ICs - Various
Series: CPC7591
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99