CPC1727J

IXYS Integrated Circuits
849-CPC1727J
CPC1727J

Mfr.:

Description:
Solid State Relays - PCB Mount DC Only Single Pole i4-PAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 543

Stock:
543 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.33 $18.33
$16.33 $163.30
$15.58 $389.50
$15.04 $752.00
$14.54 $1,454.00
$13.88 $3,470.00
$13.42 $6,710.00
$12.96 $12,960.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
3.4 A
250 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
i4-PAC
MOSFET
100 mA
- 40 C
+ 85 C
19.914 mm (0.784 in)
5.029 mm (0.198 in)
26.162 mm (1.03 in)
CPC1727
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Unit Weight: 7.044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8536490099
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.