CPC1580P

IXYS Integrated Circuits
849-CPC1580P
CPC1580P

Mfr.:

Description:
Optically Isolated Gate Drivers Optically Isolated Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.64 $1,820.00
$3.49 $3,490.00
$3.39 $8,475.00
$3.38 $16,900.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$7.77
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Optically Isolated Gate Drivers
RoHS:  
CPC1580
SMD/SMT
Flat-Pack 16
48 us
195 us
Tube
Brand: IXYS Integrated Circuits
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Part # Aliases: V23109-S2421
Unit Weight: 272 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.