CPC1010NTR

IXYS Integrated Circuits
849-CPC1010NTR
CPC1010NTR

Mfr.:

Description:
Solid State Relays - PCB Mount 250V, 1-Form-A SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,542

Stock:
16,542 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.10 $3.10
$2.76 $27.60
$2.64 $66.00
$2.55 $127.50
$2.46 $246.00
$2.35 $587.50
$2.27 $1,135.00
$2.12 $2,120.00
Full Reel (Order in multiples of 2000)
$2.12 $4,240.00
$2.09 $8,360.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.76
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
170 mA
250 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.03 mm (0.08 in)
CPC10
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: OptoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8541409090
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CPC1010N OptoMOS® Relays

IXYS Integrated Circuits CPC1010N OptoMOS® Relays are 250V, 170mA single-pole normally open (1-Form-A) solid-state relays that provide 1500VRMS of input-to-output isolation. The optically coupled output is LED controlled while the MOSFET switches use patented OptoMOS technology. IXYS CPC1010N OptoMOS Relays come in a small 4-pin SOP package. Typical applications include medical equipment, instrumentation, data acquisition, electronic switching, I/O subsystems, aerospace, security systems, meters, and more.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.