2DB52P

ITT Cannon
965-2DB52P
2DB52P

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$383.73 $383.73

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Standard Connectors
52 Position
Pin (Male)
Crimp
Wire
Straight
Gold
3 (B)
Steel
Cadmium
KPT
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Standard Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 096261-0000
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99