IS62WV1288FBLL-45TLI-TR

ISSI
870-62WV128FBLL45TIT
IS62WV1288FBLL-45TLI-TR

Mfr.:

Description:
SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$2.57 $3,855.00

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$3.36
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
45 ns
Parallel
3.6 V
2.2 V
26 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Reel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV1288FBLL
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.b