IS43QR16512A-075VBLI

ISSI
870-3QR16512A075VBLI
IS43QR16512A-075VBLI

Mfr.:

Description:
DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s @ 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 932

Stock:
932 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$31.96 $31.96
$29.60 $296.00
$28.67 $716.75
$27.97 $1,398.50
$26.96 $2,696.00
$26.28 $7,148.16
$25.62 $13,937.28
1,088 Quote

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR4
8 Gbit
16 bit
BGA-96
512 M x 16
18 ns
1.14 V
1.26 V
- 40 C
+ 95 C
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Supply Current - Max: 185 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320020
CNHTS:
8542329010
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

DDR4 DRAM

ISSI DDR4 DRAM is a high-speed dynamic random-access memory device internally organized with an eight-bank setup. Double Data Rate 4 Synchronous Dynamic Random Access Memory banks are organized into two groups, each with four DRAM banks. DDR4 SDRAM uses an 8n prefetch architecture to achieve high-speed operation. ISSI 4GB DDR4 SDRAM devices deliver high-speed data transfer rates up to 2666Mbps, making them ideal for telecom and networking, automotive, and industrial embedded computing.