LRCLRF3W01R012F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD .012 OHM 1% 3W SMD T/R
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $6.47 | $6.47 | |
| $4.00 | $40.00 | |
| $3.59 | $89.75 | |
| $2.87 | $287.00 | |
| $2.62 | $655.00 | |
| Full Reel (Order in multiples of 1800) | ||
| $2.22 | $3,996.00 | |
| $1.94 | $6,984.00 | |
Similar Products
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Canada
