L091S331LF

IRC / TT Electronics
858-L091S331LF
L091S331LF

Mfr.:

Description:
Resistor Networks & Arrays 330 OHM 9 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,109

Stock:
3,109 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$0.794 $7.94
$0.643 $16.08
$0.481 $48.10
$0.419 $104.75
$0.391 $195.50
$0.33 $330.00
$0.307 $1,535.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Bulk
L
Networks
SIP
330 Ohms
2 %
Bussed
8 Resistor
9 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-9
22.86 mm
2.5 mm
4.95 mm
Brand: IRC / TT Electronics
Power per Element: 1 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 655.840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.