LFSPXO073707

IQD
449-LFSPXO073707
LFSPXO073707

Mfr.:

Description:
Standard Clock Oscillators 32.7680kHz 1.8V 100ppm -40C +125C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.55 $2.55
$2.22 $22.20
$2.02 $50.50
$1.93 $193.00
$1.83 $457.50
$1.76 $880.00
$1.68 $1,680.00
Full Reel (Order in multiples of 3000)
$1.56 $4,680.00
$1.50 $9,000.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
32.768 kHz
100 PPM
15 pF
1.71 V
1.89 V
CMOS
SMD/SMT
- 40 C
+ 120 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
IQXO-404
Reel
Cut Tape
MouseReel
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Part # Aliases: LFSPXO073707REEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXO Standard Clock Oscillators

IQD IQXO Standard Clock Oscillators are designed for various applications, including consumer electronics, communication devices, digital systems, and networking equipment. Over 30 series are represented in the IQXO oscillators, and they feature a variety of compliance, output formats, and specifications. Specifications for these IQXO clock oscillators from IQD include a supply voltage range of 900mV to 3.63V, temperature tolerance ratings of up to +125°C, and a maximum frequency of 160MHz.

IQXO-40x Crystal Clock Oscillators

IQD IQXO-40x Crystal Clock Oscillators are miniature 2mm x 1.6mm crystal oscillators with a frequency of 32.768kHz. These clock oscillators feature a hermetically sealed ceramic package with a seam-sealed metal lid. The IQXO-402 and IQXO-404 crystal clock oscillators operate at supply voltages of 3.3V and 1.8V respectively. These crystal oscillators operate at temperature ranges of -10°C to +70°C, -40°C to +85°C, and -40°C to +125°C. The IQXO-40x crystal oscillators offer a 15pF drive capability and CMOS output compatibility.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.