WAFER-TGL-U-i3-R11

IEI
458-WAFERTGLUI3R11
WAFER-TGL-U-i3-R11

Mfr.:

Description:
Single Board Computers 3.5" SBC with Intel Tiger Lake-UP3 Core i3-1115G4E Proccessor,DDR4 SO-DIMM,12V DC input,Quad Display,Triple M.2 with A/B key,Triple Intel 2.5 GbE,SATA,USB3.2,SoC,RoHS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$996.63 $996.63
$961.78 $1,923.56
$942.01 $4,710.05
$928.03 $9,280.30
$914.46 $18,289.20
50 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
3.5 in
Intel
Core i3-1115G4E
Core i3-1115G4E
3.9 GHz
32 GB
0 GB
12 V
DP, Ethernet, HDMI, I2C, iDPM, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2
0 C
+ 60 C
146 mm x 102 mm
Brand: IEI
Cache Memory: 6 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000